Part Details for MJ10005 by Motorola Mobility LLC
Results Overview of MJ10005 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ10005 Information
MJ10005 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MJ10005
MJ10005 CAD Models
MJ10005 Part Data Attributes
|
MJ10005
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJ10005
Motorola Mobility LLC
20A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Base Capacitance-Max | 325 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 175 W | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 800 ns | |
VCEsat-Max | 3 V |
Alternate Parts for MJ10005
This table gives cross-reference parts and alternative options found for MJ10005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ10005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJ10004 | Motorola Mobility LLC | Check for Price | 20A, 350V, NPN, Si, POWER TRANSISTOR, TO-204AA | MJ10005 vs MJ10004 |
MJ10004 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 20A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | MJ10005 vs MJ10004 |
MJ10004 | STMicroelectronics | Check for Price | 20A, 450V, NPN, Si, POWER TRANSISTOR, TO-3 | MJ10005 vs MJ10004 |
BUT13 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 28A, 600V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | MJ10005 vs BUT13 |
BUT13 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 28A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | MJ10005 vs BUT13 |
BUT13 | Motorola Mobility LLC | Check for Price | 28A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA | MJ10005 vs BUT13 |
MJ10005 | onsemi | Check for Price | 20A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | MJ10005 vs MJ10005 |
MJ10005 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MJ10005 is not explicitly stated in the datasheet. However, it's recommended to follow the guidelines provided in Motorola's application note AN-1044, which provides SOA curves for similar devices.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range (TJ = -55°C to 150°C).
-
The recommended storage temperature range for the MJ10005 is -55°C to 150°C. Storing the device outside this range may affect its reliability and performance.
-
Yes, the MJ10005 can be used in switching applications, but it's essential to ensure that the device is operated within its recommended switching frequency range and that proper snubber circuits are used to prevent voltage spikes and ringing.
-
To handle ESD protection for the MJ10005, it's recommended to follow proper handling and storage procedures, such as using ESD-safe materials, grounding straps, and ionizers. Additionally, consider using ESD protection devices, such as TVS diodes, in the circuit design.