Part Details for MIXA60HU1200VA by IXYS Corporation
Overview of MIXA60HU1200VA by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MIXA60HU1200VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIXA60HU1200VA-ND
|
DigiKey | IGBT MOD 1200V 85A 290W V1A-PAK Min Qty: 24 Lead time: 60 Weeks Container: Box | Temporarily Out of Stock |
|
$30.2375 | Buy Now |
DISTI #
747-MIXA60HU1200VA
|
Mouser Electronics | IGBT Modules XPT IGBT Module RoHS: Compliant | 0 |
|
$30.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks | 0 |
|
$25.5700 | Buy Now |
DISTI #
MIXA60HU1200VA
|
TTI | IGBT Modules XPT IGBT Module Min Qty: 24 Package Multiple: 24 Container: Box | Americas - 0 |
|
$25.0000 | Buy Now |
DISTI #
MIXA60HU1200VA
|
TME | Module: IGBT, diode/transistor, boost chopper,buck chopper, 290W Min Qty: 1 | 0 |
|
$25.8900 / $34.9200 | RFQ |
|
New Advantage Corporation | IGBT MOD.DIODE DUAL 60A 1200V XPT V1-A-PACK RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 116 |
|
$47.4200 / $50.8100 | Buy Now |