Part Details for MIXA30W1200TED by IXYS Corporation
Overview of MIXA30W1200TED by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MIXA30W1200TED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIXA30W1200TED-ND
|
DigiKey | IGBT MODULE 1200V 43A 150W E2 Min Qty: 6 Lead time: 60 Weeks Container: Box | Temporarily Out of Stock |
|
$53.6796 / $66.0667 | Buy Now |
DISTI #
747-MIXA30W1200TED
|
Mouser Electronics | IGBT Modules Six-Pack XPT IGBT RoHS: Compliant | 6 |
|
$53.6700 / $66.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 20 Weeks Container: Box | 0Box |
|
$59.8900 | Buy Now |
DISTI #
MIXA30W1200TED
|
TTI | IGBT Modules Six-Pack XPT IGBT Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$72.3100 | Buy Now |
DISTI #
MIXA30W1200TED
|
TME | Module: IGBT, transistor/transistor, IGBT three-phase bridge Min Qty: 1 | 0 |
|
$66.8700 / $84.2600 | RFQ |
|
Sense Electronic Company Limited | - | 2243 |
|
RFQ |
Part Details for MIXA30W1200TED
MIXA30W1200TED CAD Models
MIXA30W1200TED Part Data Attributes
|
MIXA30W1200TED
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MIXA30W1200TED
IXYS Corporation
Insulated Gate Bipolar Transistor, 43A I(C), 1200V V(BR)CES, N-Channel, SIXPACK, E2-PACK-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SIXPACK, E2-PACK-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 43 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X28 | |
Number of Elements | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |