Part Details for MIXA20WB1200TML by IXYS Corporation
Overview of MIXA20WB1200TML by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIXA20WB1200TML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIXA20WB1200TML-ND
|
DigiKey | IGBT MOD 1200V 28A MINIPACK2 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
747-MIXA20WB1200TML
|
Mouser Electronics | IGBT Modules Converter-Brake Inverter Module RoHS: Compliant | 0 |
|
$29.1400 / $33.5100 | Order Now |
DISTI #
MIXA20WB1200TML
|
TME | Module: IGBT, diode/transistor, buck chopper, Urmax: 1.2kV, Ic: 20A Min Qty: 1 | 0 |
|
$30.6200 / $38.4600 | RFQ |
Part Details for MIXA20WB1200TML
MIXA20WB1200TML CAD Models
MIXA20WB1200TML Part Data Attributes
|
MIXA20WB1200TML
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MIXA20WB1200TML
IXYS Corporation
Insulated Gate Bipolar Transistor, 28A I(C), 1200V V(BR)CES, N-Channel, MODULE-25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-25 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 28 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X25 | |
Number of Elements | 7 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.1 V |