Part Details for MIW32TF-32D2-M9BL by SMC Corporation of America
Overview of MIW32TF-32D2-M9BL by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800U305032D2EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch U TYPE, 3Pin, FULL G/F, LCP, 9.5mm*Tail=4.18mm, Kink=45 degrees | |
TPA3132D2RHBT | Texas Instruments | 25W Filter-Free Class-D Stereo Amplifier In Space Saving QFN 32-VQFN -40 to 85 | |
TPA3132D2RHBR | Texas Instruments | 25W Filter-Free Class-D Stereo Amplifier In Space Saving QFN 32-VQFN -40 to 85 |
Price & Stock for MIW32TF-32D2-M9BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74732434
|
RS | ESCAPEMENT, DBL FINGER, PNEU, MIW SERIES | SMC Corporation MIW32TF-32D2-M9BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$630.2300 | RFQ |