Part Details for MIV 100 by FIBOX
Overview of MIV 100 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIV 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3076
|
Newark | Mounting Plate, 3.9Inx1.9In, Steel, Plate Type:Mounting, Plate Material:Steel, Plate Color:Natural, For Use With:Fibox Mnx Series Enclosures, External Depth - Metric:99.1Mm, External Width - Metric:48Mm, External Height - Metric:98Mmrohs Compliant: Yes |Fibox MIV 100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
2319-MIV100-ND
|
DigiKey | 1.9X3.9 STEEL BACK PANEL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$3.5600 | Buy Now |
DISTI #
MIV100
|
TME | Mounting plate, steel, W: 48mm, L: 98mm, Thk: 1.5mm, Plating: zinc Min Qty: 1 | 5 |
|
$2.2200 / $2.5000 | Buy Now |