Part Details for MIV 10 by FIBOX
Overview of MIV 10 by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIV 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8261
|
Newark | Din Mnt Rail, Enclosure, Steel, 100X35Mm, Accessory Type:Din 35 Mounting Rail, For Use With:Fibox Mnx, Tempo, Euronord Series Enclosures, Length:100Mm, Height:7.5Mm, Width:35Mm, Rail Material:Steel, Fixing Centers:87Mm Rohs Compliant: Yes |Fibox MIV 10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.7000 | Buy Now |
DISTI #
4833-MIV10-ND
|
DigiKey | 1.4 X 3.9 INCH GALVANIZED DIN-35 Min Qty: 1 Lead time: 1 Weeks Container: Box |
8 In Stock |
|
$4.7056 / $5.4800 | Buy Now |
DISTI #
MIV10
|
TME | DIN rail, steel, zinc, L: 100mm, W: 35mm, Series: MNX Min Qty: 1 | 170 |
|
$3.1700 / $3.9800 | Buy Now |