Part Details for MIT4115V by Sumida Corporation
Overview of MIT4115V by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT4115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2340-ND
|
DigiKey | XFRMR 600:470 PCB Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for MIT4115V
MIT4115V CAD Models
MIT4115V Part Data Attributes:
|
MIT4115V
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
MIT4115V
Sumida Corporation
Telecom Transformer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sumida | |
Approvals | UL; BABT | |
Height | 12.45 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 470 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 23 mm |