Part Details for MIT400/2 by Megger Group Limited
Overview of MIT400/2 by Megger Group Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT400/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0403
|
Newark | Insulation Tester, Multi Func, 250V-1Kv, Insulation Tester Type:Multifunction, Insulation Testing Voltage:250V, 500V, 1Kv, Insulation Testing Resistance:200Gohm, Operating Temperature Min:-10°C, Operating Temperature Max:55°C Rohs Compliant: Yes |Megger MIT400/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$945.0000 | Buy Now |
DISTI #
45482.1
|
TestEquity LLC | Megger MIT400/2 Insulation Tester for the MIT400/2 Instruments, 1000 V, CAT IV, MIT400 Series | 26 |
|
$945.0000 | Buy Now |