Part Details for MIT-114-06-H-D-K by Samtec Inc
Results Overview of MIT-114-06-H-D-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIT-114-06-H-D-K Information
MIT-114-06-H-D-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIT-114-06-H-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIT-114-06-H-D-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 228 POS 0.64mm Solder ST Thru-Hole/SMD - Bulk (Alt: MIT-114... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$32.8300 / $44.5720 | Buy Now |
DISTI #
000000000002196480
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$32.8300 / $44.5720 | Buy Now |
Part Details for MIT-114-06-H-D-K
MIT-114-06-H-D-K CAD Models
MIT-114-06-H-D-K Part Data Attributes
|
MIT-114-06-H-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-114-06-H-D-K
Samtec Inc
Board Stacking Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR |