Part Details for MIT-076-01-F-D by Samtec Inc
Overview of MIT-076-01-F-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIT-076-01-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5597
|
Newark | Header, 0.635Mm, Mixed Tech, 2X76 Position, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:152Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec MIT-076-01-F-D RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MIT-076-01-F-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 152 POS 0.64mm Solder ST Thru-Hole/SMD - Trays (Alt: MIT-076-01-F-D) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-MIT07601FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$12.1200 / $16.5100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$6.4300 / $15.5800 | Buy Now |
DISTI #
000000000001049297
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$6.4300 / $15.5800 | Buy Now |
Part Details for MIT-076-01-F-D
MIT-076-01-F-D CAD Models
MIT-076-01-F-D Part Data Attributes
|
MIT-076-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-076-01-F-D
Samtec Inc
Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 152 |
Alternate Parts for MIT-076-01-F-D
This table gives cross-reference parts and alternative options found for MIT-076-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIT-076-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-76-03-G-D-145-130 | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-01-F-D vs AW-76-03-G-D-145-130 |
AW-76-03-G-D-142-115 | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-01-F-D vs AW-76-03-G-D-142-115 |
MIT-076-02-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-076-01-F-D vs MIT-076-02-F-D |
MIT-076-04-L-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-01-F-D vs MIT-076-04-L-D |
MIT-076-05-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-01-F-D vs MIT-076-05-F-D |
MIT-076-04-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-01-F-D vs MIT-076-04-F-D |
AW-76-03-G-D-122-175 | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-076-01-F-D vs AW-76-03-G-D-122-175 |
MIT-076-06-L-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-01-F-D vs MIT-076-06-L-D |
MIT-076-02-L-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-076-01-F-D vs MIT-076-02-L-D |
MIT-076-06-F-D | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | MIT-076-01-F-D vs MIT-076-06-F-D |