Part Details for MIT-076-01-C-D by Samtec Inc
Results Overview of MIT-076-01-C-D by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIT-076-01-C-D Information
MIT-076-01-C-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIT-076-01-C-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIT-076-01-C-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 152 POS 2.54mm/0.635mm Solder ST Thru-Hole/SMD - Bulk (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003519187
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
Buy Now |
Part Details for MIT-076-01-C-D
MIT-076-01-C-D CAD Models
MIT-076-01-C-D Part Data Attributes
|
MIT-076-01-C-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-076-01-C-D
Samtec Inc
Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 152 |
Alternate Parts for MIT-076-01-C-D
This table gives cross-reference parts and alternative options found for MIT-076-01-C-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIT-076-01-C-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIT-076-01-L-D-K | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MIT-076-01-C-D vs MIT-076-01-L-D-K |
MIT-076-03-L-D | Samtec Inc | $16.1668 | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MIT-076-01-C-D vs MIT-076-03-L-D |
MIT-076-04-L-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MIT-076-01-C-D vs MIT-076-04-L-D |
MIT-076-04-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MIT-076-01-C-D vs MIT-076-04-F-D |
MIT-076-02-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MIT-076-01-C-D vs MIT-076-02-F-D |
MIT-076-06-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MIT-076-01-C-D vs MIT-076-06-F-D |
MIT-076-02-C-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MIT-076-01-C-D vs MIT-076-02-C-D |
MIT-076-05-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MIT-076-01-C-D vs MIT-076-05-F-D |
MIT-076-01-L-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | MIT-076-01-C-D vs MIT-076-01-L-D |
MIT-076-03-F-D | Samtec Inc | Check for Price | Board Stacking Connector, 152 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | MIT-076-01-C-D vs MIT-076-03-F-D |
MIT-076-01-C-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks on MIT-076-01-C-D is 1.5-2.5 in-lbs (0.17-0.28 Nm).
-
Yes, MIT-076-01-C-D is designed to withstand high-vibration applications. It has a ruggedized design and is suitable for use in harsh environments.
-
The operating temperature range for MIT-076-01-C-D is -55°C to +125°C.
-
Yes, MIT-076-01-C-D is RoHS and REACH compliant, making it suitable for use in European Union and other regions with similar regulations.
-
The mating cycle life for MIT-076-01-C-D is 500 cycles minimum.