Datasheets
MIT-057-02-L-D-K by: Samtec Inc

Board Connector, 114 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT

Part Details for MIT-057-02-L-D-K by Samtec Inc

Overview of MIT-057-02-L-D-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MIT-057-02-L-D-K

Part # Distributor Description Stock Price Buy
DISTI # 612-MIT-057-02-L-D-K-ND
DigiKey 0.635 MM MIXED TECHNOLOGY HIGH-S Min Qty: 26 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 26 $17.6173
$17.6173 Buy Now
DISTI # MIT-057-02-L-D-K
Avnet Americas Conn Micro High Speed Terminal Strip HDR 114 POS 0.64mm Solder ST Thru-Hole/SMD - Trays (Alt: MIT-057-02-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # 200-MIT05702LDK
Mouser Electronics Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Terminal Strip" RoHS: Compliant 0
  • 1 $13.8300
  • 52 $13.4900
  • 104 $10.2000
  • 260 $9.1000
  • 520 $6.9000
$6.9000 / $13.8300 Order Now
Onlinecomponents.com 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant 0
  • 1 $17.7800
  • 10 $15.8100
  • 26 $15.3200
  • 52 $14.8600
  • 104 $11.0900
  • 260 $9.7300
  • 520 $7.3600
$7.3600 / $17.7800 Buy Now
DISTI # 000000000001322326
Sager Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip Min Qty: 26 0
  • 26 $13.8300
  • 52 $13.4900
  • 78 $10.2000
  • 234 $9.1000
  • 494 $6.9000
  • 2,132 $4.7000
$4.7000 / $13.8300 Buy Now
Master Electronics 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant 0
  • 1 $17.7800
  • 10 $15.8100
  • 26 $15.3200
  • 52 $14.8600
  • 104 $11.0900
  • 260 $9.7300
  • 520 $7.3600
$7.3600 / $17.7800 Buy Now

Part Details for MIT-057-02-L-D-K

MIT-057-02-L-D-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIT-057-02-L-D-K Part Data Attributes

MIT-057-02-L-D-K Samtec Inc
Buy Now Datasheet
Compare Parts:
MIT-057-02-L-D-K Samtec Inc Board Connector, 114 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.235 inch
Body Depth 0.286 inch
Body Length 1.95 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style LEAF
Durability 100 Cycles
Filter Feature NO
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.025 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.0612 mm
Plating Thickness 10u inch
Polarization Key POLAR PIN POSITION
Reference Standard UL
Terminal Pitch 0.635 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 114

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIT-057-02-L-D-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIT-057-02-L-D-K by Samtec Inc

Select Manufacturer
Which Manufacturer of MIT-057-02-L-D-K would you like to use for your alert(s)?
  • Please alert me when MIT-057-02-L-D-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIT-057-02-L-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIT-057-02-L-D-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIT-057-02-L-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIT-057-02-L-D-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIT-057-02-L-D-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: