Part Details for MIT-038-06-F-D by Samtec Inc
Overview of MIT-038-06-F-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MIT-038-06-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W6291
|
Newark | "0.635 Mm Mixed Technology High-Speed Terminal Strip" Rohs Compliant: No |Samtec MIT-038-06-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $22.1000 | Buy Now |
DISTI #
MIT-038-06-F-D-ND
|
DigiKey | CONN HDR 76POS SMD GOLD Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8800 | Buy Now |
DISTI #
MIT-038-06-F-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 76 POS 0.64mm Solder ST Thru-Hole/SMD - Trays (Alt: MIT-038-06-F-D) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$12.1700 / $18.1400 | Buy Now |
DISTI #
200-MIT03806FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Terminal Strip" RoHS: Compliant | 0 |
|
$5.5800 / $18.1400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$6.1000 / $21.2300 | Buy Now |
|
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$6.1000 / $21.2300 | Buy Now |
Part Details for MIT-038-06-F-D
MIT-038-06-F-D CAD Models
MIT-038-06-F-D Part Data Attributes
|
MIT-038-06-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIT-038-06-F-D
Samtec Inc
Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.235 inch | |
Body Depth | 0.827 inch | |
Body Length | 2.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0104 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 76 |