There are no models available for this part yet.
Overview of MIT-038-03-L-D by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MIT-038-03-L-D by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84T0634
|
Newark | Header, 0.635Mm, Mixed Tech, 2X38 Position, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:76Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec MIT-038-03-L-D RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3900 / $11.3200 | Buy Now | |
DISTI #
612-MIT-038-03-L-D-ND
|
DigiKey | 0.635 MM MIXED TECHNOLOGY HIGH-S Min Qty: 44 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.6857 | Buy Now | |
DISTI #
MIT-038-03-L-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 76 POS 0.64mm Solder ST Thru-Hole/SMD - Trays (Alt: MIT-038-03-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-MIT03803LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors "0.635 mm Mixed Technology High-Speed Terminal Strip" RoHS: Compliant | 0 |
|
$8.7300 / $17.5600 | Order Now | |
Onlinecomponents.com | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$17.5900 / $25.6400 | Buy Now | ||
DISTI #
000000000001322286
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip Min Qty: 44 | 0 |
|
$5.9300 / $17.5600 | Buy Now | |
Master Electronics | 0.635 mm Mixed Technology High-Speed Terminal Strip | 0 |
|
$17.5900 / $25.6400 | Buy Now |
CAD Models for MIT-038-03-L-D by Samtec Inc
Part Data Attributes for MIT-038-03-L-D by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
76
|
Alternate Parts for MIT-038-03-L-D
This table gives cross-reference parts and alternative options found for MIT-038-03-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIT-038-03-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-138-08-T-D-008 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MIT-038-03-L-D vs MTSW-138-08-T-D-008 |
951476-80611-AR | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MIT-038-03-L-D vs 951476-80611-AR |
951476-80115-AR | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MIT-038-03-L-D vs 951476-80115-AR |
54242-412-38-0900 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | MIT-038-03-L-D vs 54242-412-38-0900 |
7-146501-6 | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | MIT-038-03-L-D vs 7-146501-6 |
54242-112-38-0900 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | MIT-038-03-L-D vs 54242-112-38-0900 |
951476-4012309-AR-PT | 76 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | MIT-038-03-L-D vs 951476-4012309-AR-PT |
FW-38-05-G-D-400-090 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MIT-038-03-L-D vs FW-38-05-G-D-400-090 |
MTMS-138-55-G-D-390 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MIT-038-03-L-D vs MTMS-138-55-G-D-390 |
54242-409-38-0900 | Board Stacking Connector, 76 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | MIT-038-03-L-D vs 54242-409-38-0900 |