Part Details for MISC-PS20-SCRN-05 by Zebra Technologies
Overview of MISC-PS20-SCRN-05 by Zebra Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
ECASD61C107M012KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/100μF±20%/16Vdc/12mOhm | |
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm |
Price & Stock for MISC-PS20-SCRN-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PS20 TEMPERED GLASS SCREEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |