Part Details for MIS-057-01-F-D-K-FR by Samtec Inc
Results Overview of MIS-057-01-F-D-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIS-057-01-F-D-K-FR Information
MIS-057-01-F-D-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIS-057-01-F-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM8659
|
Newark | 0.635 Mm Mixed Technology High-Speed Socket Strip Rohs Compliant: Yes |Samtec MIS-057-01-F-D-K-FR RoHS: Compliant Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 / $5.5700 | Buy Now |
DISTI #
MIS-057-01-F-D-K-FR
|
Avnet Americas | Connector Stacking Receptacle 114 Position 5mm/8mm Stack Height 0.635mm Solder Straight Surface Moun... more Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$3.6949 / $7.3333 | Buy Now |
DISTI #
200-MIS05701FDKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$5.6300 / $7.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0900 / $19.4100 | Buy Now |
DISTI #
000000000006214472
|
Sager | Board to Board & Mezzanine Connectors N/A Min Qty: 475 | 0 |
|
$3.8400 / $7.4200 | Buy Now |
DISTI #
MIS-057-01-F-D-K-FR
|
Avnet Abacus | (Alt: MIS-057-01-F-D-K-FR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0900 / $19.4100 | Buy Now |
Part Details for MIS-057-01-F-D-K-FR
MIS-057-01-F-D-K-FR CAD Models
MIS-057-01-F-D-K-FR Part Data Attributes
|
MIS-057-01-F-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MIS-057-01-F-D-K-FR
Samtec Inc
Board Stacking Connector, 114 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.295 inch | |
Body Depth | 0.143 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.06 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 | |
UL Flammability Code | 94V-0 |