Part Details for MIRA220-2QM1WP 500U FT SE by ams OSRAM Group
Overview of MIRA220-2QM1WP 500U FT SE by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVCH16500U | Renesas Electronics Corporation | 18BIT UNIVERSAL BUS TRANS | |
LVC16500U | Renesas Electronics Corporation | BIDIRECTIONAL BUFF LATCH | |
ALVCHR16500U | Renesas Electronics Corporation | BIDIRECTIONAL BUFFER LATC |
Price & Stock for MIRA220-2QM1WP 500U FT SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0155
|
Newark | Image Sensor, 1600H X 1400V, Csp, Mono Rohs Compliant: Yes |Ams Osram Group MIRA220-2QM1WP 500U FT SE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.2000 | Buy Now |
DISTI #
4991-MIRA220-2QM1WP500UFTSE-ND
|
DigiKey | IMAGE SENSORS Min Qty: 500 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.1884 | Buy Now |
DISTI #
Q65113A5999
|
Avnet Americas | MIRA220-2QM1WP 500U FT SE - Trays (Alt: Q65113A5999) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$22.3391 / $26.4960 | Buy Now |
DISTI #
985-202QM1WP500UFTSE
|
Mouser Electronics | Image Sensors Mira220-2QM1WP 500U FT SE RoHS: Compliant | 0 |
|
$26.3700 | Order Now |