Part Details for MIR-3305-P by Unity Opto Technology
Overview of MIR-3305-P by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
ADM13305-5ARZRL7 | Analog Devices | Dual Supervisory Circuits | |
ADM13305-18ARZ-RL7 | Analog Devices | Dual Supervisory Circuits |
Part Details for MIR-3305-P
MIR-3305-P CAD Models
MIR-3305-P Part Data Attributes
|
MIR-3305-P
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MIR-3305-P
Unity Opto Technology
Linear Position Sensor, 1-Channel, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.216 mA | |
Response Time | 100 µs | |
Surface Mount | NO |