Part Details for MIR-3301 by Unity Opto Technology
Overview of MIR-3301 by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8873301ZC | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA | |
5962-89533013A | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR | |
5962-8953301LA | Renesas Electronics Corporation | 10BIT NON-INVRTNG TRNSCVR |
Part Details for MIR-3301
MIR-3301 CAD Models
MIR-3301 Part Data Attributes
|
MIR-3301
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MIR-3301
Unity Opto Technology
Linear Position Sensor, 1-Channel, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.216 mA | |
Response Time | 100 µs | |
Surface Mount | NO |