Part Details for MIQY-140D by Mini-Circuits
Overview of MIQY-140D by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MIQY-140D
MIQY-140D CAD Models
MIQY-140D Part Data Attributes:
|
MIQY-140D
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MIQY-140D
Mini-Circuits
Demodulator, I/Q, 137MHz Min, 143MHz Max, 7dB Conversion Loss-Max, CASE C07, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 7 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 143 MHz | |
Operating Frequency-Min | 137 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MIQY-140D
This table gives cross-reference parts and alternative options found for MIQY-140D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIQY-140D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIQY-140D+ | Demodulator, I/Q, 137MHz Min, 143MHz Max, 7dB Conversion Loss-Max, CASE C07, 16 PIN | Mini-Circuits | MIQY-140D vs MIQY-140D+ |