Part Details for MIQA-91M by Mini-Circuits
Overview of MIQA-91M by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIQA-91M
MIQA-91M CAD Models
MIQA-91M Part Data Attributes
|
MIQA-91M
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MIQA-91M
Mini-Circuits
Modulator, I/Q, 86MHz Min, 95MHz Max, 6.5dB Conversion Loss-Max, HERMETIC SEALED, METAL, CASE A06, 8 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 6.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 95 MHz | |
Operating Frequency-Min | 86 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |