Part Details for MIPP-CD-1S1N-CUD4-CUD4 by Hirschmann Electronics GmbH & Co Kg
Overview of MIPP-CD-1S1N-CUD4-CUD4 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6404CUD-4#TRPBF | Analog Devices | 600MHz, L N, Hi Prec Fully Dif | |
LT1993CUD-4#PBF | Analog Devices | 900MHz L Dist, L N Diff Amp/AD | |
LTC6404CUD-4#PBF | Analog Devices | 600MHz, L N, Hi Prec Fully Dif |
Price & Stock for MIPP-CD-1S1N-CUD4-CUD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y9315
|
Newark | Mipp/Cd/1S1N/Cud4/Cud4/Xxxx/Xxxx/Xxxx/Xx |Hirschmann MIPP-CD-1S1N-CUD4-CUD4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,011.4800 / $1,089.7500 | Buy Now |