Part Details for MIPAN2XX250PSAAX by Honeywell Sensing and Control
Overview of MIPAN2XX250PSAAX by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIPAN2XX250PSAAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8306
|
Newark | "mip, Rat., 250Psisg, Packard, 1/8 Npt " |Honeywell MIPAN2XX250PSAAX Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1900 / $72.4400 | Buy Now |
DISTI #
480-MIPAN2XX250PSAAX-ND
|
DigiKey | MIP, RAT., 250PSISG, PACKARD, 1/ Min Qty: 85 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4272 | Buy Now |
DISTI #
785-MIPAN2XX250PSAAX
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SENSOR 250PSI ABS RoHS: Compliant | 105 |
|
$70.0000 / $73.8900 | Buy Now |
|
Onlinecomponents.com | Pressure Transducer - 250 psi - Sealed Gage - Media Isolated - Amplified - Metri-pak 150 - Stainless Steel - 1/8-27 NPT RoHS: Compliant | 0 |
|
$47.6400 / $126.5400 | Buy Now |
DISTI #
MIPAN2XX250PSAAX
|
TTI | Industrial Pressure Sensors PRESSURE SENSOR 250PSI ABS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 24 In Stock |
|
$61.7500 / $70.0400 | Buy Now |
|
Master Electronics | Pressure Transducer - 250 psi - Sealed Gage - Media Isolated - Amplified - Metri-pak 150 - Stainless Steel - 1/8-27 NPT RoHS: Compliant | 0 |
|
$47.6400 / $126.5400 | Buy Now |
Part Details for MIPAN2XX250PSAAX
MIPAN2XX250PSAAX CAD Models
MIPAN2XX250PSAAX Part Data Attributes
|
MIPAN2XX250PSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAN2XX250PSAAX
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |