MIPAN1XX050BSCHX
Honeywell Sensing and Control
Description: Piezoresistive Sensor,

Overview of MIPAN1XX050BSCHX by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MIPAN1XX050BSCHX by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK0927
Newark Mipan1Xx050Bschx |Honeywell MIPAN1XX050BSCHX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $82.9500
  • 181 $78.5900
  • 601 $69.8500
  • 961 $65.4800
$65.4800 / $82.9500 Buy Now
DISTI # 480-MIPAN1XX050BSCHX-ND
DigiKey MIPAN1XX050BSCHX Min Qty: 85 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 85 $52.9440
$52.9440 Buy Now
DISTI # 785-MIPAN1XX050BSCHX
Mouser Electronics Industrial Pressure Sensors MIPAN1XX050BSCHX RoHS: Compliant 0
  • 85 $63.9600
$63.9600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 22 $144.8900
  • 43 $78.4900
  • 64 $55.6700
  • 85 $54.5500
$54.5500 / $144.8900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 22 $144.8900
  • 43 $78.4900
  • 64 $55.6700
  • 85 $54.5500
$54.5500 / $144.8900 Buy Now

CAD Models for MIPAN1XX050BSCHX by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIPAN1XX050BSCHX by Honeywell Sensing and Control

MIPAN1XX050BSCHX
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Height
10.2 mm
Housing
STAINLESS STEEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
4-20mA
Output Type
CURRENT OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
1/4-18 NPT
Pressure Range-Max
725.18 Psi
Pressure Range-Min
Pressure Sensing Mode
SEALED GAGE
Response Time
2000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
8 V
Termination Type
CONNECTOR
Want to compare parts?
  1. MIPAN1XX050BSCHX
    Honeywell Sensing and Control
    Piezoresistive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIPAN1XX050BSCHX by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIPAN1XX050BSCHX by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of MIPAN1XX050BSCHX would you like to use for your alert(s)?
  • Please alert me when MIPAN1XX050BSCHX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIPAN1XX050BSCHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIPAN1XX050BSCHX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIPAN1XX050BSCHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIPAN1XX050BSCHX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIPAN1XX050BSCHX by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: