Part Details for MIPAN1XX025BSCHX by Honeywell Sensing and Control
Results Overview of MIPAN1XX025BSCHX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIPAN1XX025BSCHX Information
MIPAN1XX025BSCHX by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MIPAN1XX025BSCHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0923
|
Newark | "mips, metri, n1 Port,25Bars,4-20Ma " |Honeywell MIPAN1XX025BSCHX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4800 / $82.9500 | Buy Now |
DISTI #
480-MIPAN1XX025BSCHX-ND
|
DigiKey | MIPS,METRI,N1 PORT,25BARS,4-20MA Min Qty: 85 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9440 | Buy Now |
DISTI #
785-MIPAN1XX025BSCHX
|
Mouser Electronics | Industrial Pressure Sensors "MIPS,METRI,N1 PORT,25BARS,4-20MA " RoHS: Compliant | 0 |
|
$52.9500 | Order Now |
DISTI #
75537222
|
RS | Media Isolated Pressure Transducer, MIP Series | Honeywell MIPAN1XX025BSCHX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3300 / $90.4500 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.5500 / $144.8900 | Buy Now |
Part Details for MIPAN1XX025BSCHX
MIPAN1XX025BSCHX CAD Models
MIPAN1XX025BSCHX Part Data Attributes
|
MIPAN1XX025BSCHX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAN1XX025BSCHX
Honeywell Sensing and Control
Piezoresistive Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 362.59 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |