-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, Gage, Cylindrical,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8285
|
Newark | "mip, Rat. 10Barsg, packard, 1/4Npt " |Honeywell MIPAN1XX010BSAAX Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3900 / $75.2200 | Buy Now |
DISTI #
480-MIPAN1XX010BSAAX-ND
|
DigiKey | MIP, RAT. 10BARSG,PACKARD, 1/4NP Min Qty: 85 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5946 | Buy Now |
DISTI #
785-MIPAN1XX010BSAAX
|
Mouser Electronics | Industrial Pressure Sensors "MIP, RAT. 10barSG,PACKARD, 1/4NPT " RoHS: Compliant | 0 |
|
$58.0100 | Order Now |
DISTI #
71906477
|
RS | Media Isolated Pressure Sensor | Honeywell MIPAN1XX010BSAAX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$95.2000 | RFQ |
|
Onlinecomponents.com | Pressure Transducer - 10 bar - Sealed Guage - Metri-Pack 150 Connector - 1/4-18 NPT |
39 Partner Stock |
|
$66.5400 / $92.2300 | Buy Now |
|
Master Electronics | Pressure Transducer - 10 bar - Sealed Guage - Metri-Pack 150 Connector - 1/4-18 NPT |
39 Partner Stock |
|
$66.5400 / $92.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIPAN1XX010BSAAX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAN1XX010BSAAX
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.15% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 7.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.50-4.50V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |