Part Details for MIPAG2XX060BACHX by Honeywell Sensing and Control
Overview of MIPAG2XX060BACHX by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIPAG2XX060BACHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0911
|
Newark | Mipag2Xx060Bachx |Honeywell MIPAG2XX060BACHX RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4800 / $82.9500 | Buy Now |
DISTI #
480-MIPAG2XX060BACHX-ND
|
DigiKey | MIPAG2XX060BACHX Min Qty: 85 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9440 | Buy Now |
DISTI #
785-MIPAG2XX060BACHX
|
Mouser Electronics | Industrial Pressure Sensors MIPAG2XX060BACHX | 0 |
|
$63.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.5500 / $144.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$54.5500 / $144.8900 | Buy Now |
Part Details for MIPAG2XX060BACHX
MIPAG2XX060BACHX CAD Models
MIPAG2XX060BACHX Part Data Attributes
|
MIPAG2XX060BACHX
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MIPAG2XX060BACHX
Honeywell Sensing and Control
Piezoresistive Sensor, Absolute, 0Psi Min, 870.2Psi Max, 0.25%, 4-20mA, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 10.2 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4A-L | |
Pressure Range-Max | 870.22 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |