Part Details for MIP7965-750B1R by Cobham Power Products
Overview of MIP7965-750B1R by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIP7965-750B1R
MIP7965-750B1R CAD Models
MIP7965-750B1R Part Data Attributes
|
MIP7965-750B1R
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
MIP7965-750B1R
Cobham Power Products
Microprocessor, 64-Bit, 750MHz, CMOS, PBGA256, 26 X 26 MM, MO-149(BG-2X), TBGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | |
Address Bus Width | ||
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | NO | |
Number of Terminals | 256 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 750 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MIP7965-750B1R
This table gives cross-reference parts and alternative options found for MIP7965-750B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIP7965-750B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIP7965-750B1I | Microprocessor, 64-Bit, 750MHz, CMOS, PBGA256, 26 X 26 MM, MO-149BG-2X, TBGA-256 | Cobham Power Products | MIP7965-750B1R vs MIP7965-750B1I |