Part Details for MIP28W12F00830/AA by Amphenol Positronic
Overview of MIP28W12F00830/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIP28W12F00830/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0372
|
Newark | Mip28W12F00830/Aa |Positronic MIP28W12F00830/AA RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $73.7000 | Buy Now |
DISTI #
276-MIP28W12F00830AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$24.9700 / $34.3600 | Order Now |
DISTI #
POSMIP28W12F00830/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMIP28W12F00830/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MIP28W12F00830/AA
MIP28W12F00830/AA CAD Models
MIP28W12F00830/AA Part Data Attributes
|
MIP28W12F00830/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MIP28W12F00830/AA
Amphenol Positronic
Rectangular Power Connector, 28 Contact(s), Female, Screw Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |