Part Details for MIP256-5,08-IQ by Altech Corporation
Overview of MIP256-5,08-IQ by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIP256-5,08-IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MIP256-5,08-IQ-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 6 POLE, 45 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
845-MIP256-508-IQ
|
Mouser Electronics | Altech PCB Term Blk, 5.08mm, 6 Pole, 45, green | 0 |
|
$1.3100 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.4000 | Buy Now |