Part Details for MIP0221SY by Panasonic Electronic Components
Overview of MIP0221SY by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MIP0221SY
MIP0221SY CAD Models
MIP0221SY Part Data Attributes:
|
MIP0221SY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MIP0221SY
Panasonic Electronic Components
Analog Circuit, 1 Func, MOS, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |