Part Details for MIOP 42109 by Micropac Industries Inc
Overview of MIOP 42109 by Micropac Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-109101400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54242-109281800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-109401850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MIOP 42109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_17702975
|
Arrow Electronics | High Power, Low Voltage Amplifier Min Qty: 35 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1140 | Americas - 6 |
|
$207.5800 | Buy Now |
DISTI #
26072346
|
Verical | High Power, Low Voltage Amplifier Min Qty: 6 Package Multiple: 1 Date Code: 1140 | Americas - 6 |
|
$207.5800 | Buy Now |
DISTI #
C1S511400000753
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Not Compliant | 6 |
|
$222.0000 | Buy Now |