Part Details for MIO-5251JZ-2GA1E by Advantech Co Ltd
Overview of MIO-5251JZ-2GA1E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIO-5251JZ-2GA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7580
|
Newark | Mio-5251 J1900 -2080C, 3.5" Sbc |Advantech MIO-5251JZ-2GA1E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.1700 / $601.3300 | Buy Now |
DISTI #
MIO-5251JZ-2GA1E-ND
|
DigiKey | SBC 2.0GHZ 4 CORE 8GB/0GB RAM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$592.5620 / $601.3300 | Buy Now |
DISTI #
923-MIO-5251JZ-2GA1E
|
Mouser Electronics | Single Board Computers Intel Atom J1900 3.5" MI/O-Compact SBC, DDR3L, VGA, HDMI/DP, 48-bit LVDS/eDP, 2GbE, Mini PCIe, mSATA/SD card, iManager, MIOe, 2GB DRAM, -20 to 80C | 0 |
|
$592.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$592.5700 | Buy Now |
|
Neutron USA | MIO-5251 J1900 -20~80C, 3.5" SBC | 0 |
|
$658.6900 | Buy Now |