Part Details for MINT2270A1976E02 by Advanced Energy Industries Inc
Overview of MINT2270A1976E02 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT2270A1976E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINT2270A1976E02
|
Avnet Americas | AC/DC Power Supply Dual-OUT 5V/24V 0.2A/11.25A 270W 15-Pin - Bulk (Alt: MINT2270A1976E02) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$122.3320 | Buy Now |
DISTI #
675-MINT2270A1976E02
|
Mouser Electronics | Switching Power Supplies 270W DUAL OUT - ON 5V .2A / 24V 11.25A RoHS: Compliant | 0 |
|
$155.4800 | Order Now |
DISTI #
MINT2270A1976E02
|
Avnet Abacus | (Alt: MINT2270A1976E02) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |