Part Details for MINT1500A4814E01 by SL Power Electronics
Overview of MINT1500A4814E01 by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MINT1500A4814E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2850-ND
|
DigiKey | AC/DC CONVERTER 48V 350W Min Qty: 24 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$426.1696 | Buy Now |
DISTI #
70241732
|
RS | Power Supply, AC-DC,48V,7.29A,85-264V In, Open Frame, Medical, MINT1500 Series | SL Power ( Ault / Condor ) MINT1500A4814E01 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$408.9100 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 48V 500W Medical RoHS: Compliant | 0 |
|
$372.6400 / $1,047.6000 | Buy Now |
DISTI #
000000000005238780
|
Sager | Switching Power Supplies 500W 48V 10.4A w/air Medical and ITE Min Qty: 1 | 13 |
|
$365.5300 / $437.5600 | Buy Now |
Part Details for MINT1500A4814E01
MINT1500A4814E01 CAD Models
MINT1500A4814E01 Part Data Attributes
|
MINT1500A4814E01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1500A4814E01
SL Power Electronics
AC-DC Regulated Power Supply Module, 500W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 270 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 10.4 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 500 W | |
Width | 83.8 mm |