Part Details for MINT1275A1214K01 by SL Power Electronics
Results Overview of MINT1275A1214K01 by SL Power Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINT1275A1214K01 Information
MINT1275A1214K01 by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MINT1275A1214K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3730
|
Newark | Ac-Dc Power Factor Correction Module, 275W |Sl Power MINT1275A1214K01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$224.4000 / $346.0400 | Buy Now |
DISTI #
2266-MINT1275A1214K01-ND
|
DigiKey | AC/DC CONVERTER 12V 180W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
413 In Stock |
|
$176.9200 / $201.2300 | Buy Now |
DISTI #
271-2814-ND
|
DigiKey | AC/DC CONVERTER 12V 180W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.3790 | Buy Now |
DISTI #
70241725
|
RS | Power Supply, AC-DC,12V,15A,90-264V In, Open Frame, Pnl Mnt, Medical, MINT1275 Series | SL Power ( A... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$294.6500 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 15A 275W Medical 18-Pin RoHS: Compliant |
413 Partner Stock |
|
$187.0300 / $574.4000 | Buy Now |
DISTI #
000000000003788334
|
Sager | Switching Power Supplies 275W 12V 15A 21.83A W/ AIRFLOW Min Qty: 1 | 0 |
|
$183.1300 / $198.1800 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 15A 275W Medical 18-Pin RoHS: Compliant |
413 Partner Stock |
|
$187.0300 / $574.4000 | Buy Now |
Part Details for MINT1275A1214K01
MINT1275A1214K01 CAD Models
MINT1275A1214K01 Part Data Attributes
|
MINT1275A1214K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1275A1214K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 275W
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 21.8 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 275 W | |
Width | 76.2 mm |