Part Details for MINT1175A1506K01 by Advanced Energy Industries Inc
Overview of MINT1175A1506K01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT1175A1506K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINT1175A1506K01
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 9.3A 175W - Bulk (Alt: MINT1175A1506K01) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$112.7036 | Buy Now |
DISTI #
675-MINT1175A1506K01
|
Mouser Electronics | Switching Power Supplies 175W 15V 9.3A RoHS: Compliant | 0 |
|
$115.4700 | Order Now |
DISTI #
MINT1175A1506K01
|
Avnet Abacus | (Alt: MINT1175A1506K01) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |