Part Details for MINT1150A1206K01 by SL Power Electronics
Overview of MINT1150A1206K01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT1150A1206K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2836-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 18 Weeks Container: Box |
408 In Stock |
|
$81.1558 / $95.8900 | Buy Now |
DISTI #
70241716
|
RS | AC-DC PowerSupply, 12V@ 8.33A, 90-264V, Open Frame, Medical, MINT1150 Series | SL Power ( Ault / Condor ) MINT1150A1206K01 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$95.4700 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 8.33A 100W Medical RoHS: Compliant |
94 Partner Stock |
|
$88.0000 / $126.7600 | Buy Now |
DISTI #
20800032
|
Verical | AC/DC Power Supply Single-OUT 12V 8.33(Convection)A/12.5(Forced Air)A 150W Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 94 |
|
$68.2400 / $73.7000 | Buy Now |
DISTI #
000000000003901452
|
Sager | Switching Power Supplies 150W 12V 8.33A Min Qty: 1 | 0 |
|
$72.3400 / $86.5900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 8.33A 100W Medical RoHS: Compliant |
94 Partner Stock |
|
$88.0000 / $126.7600 | Buy Now |
Part Details for MINT1150A1206K01
MINT1150A1206K01 CAD Models
MINT1150A1206K01 Part Data Attributes
|
MINT1150A1206K01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
MINT1150A1206K01
SL Power Electronics
AC-DC Regulated Power Supply Module, 150W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 150 W | |
Width | 50.8 mm |
Alternate Parts for MINT1150A1206K01
This table gives cross-reference parts and alternative options found for MINT1150A1206K01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINT1150A1206K01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWH15-12-EB-P5R | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EB-P5R |
SWH15-12-EW-P5 | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EW-P5 |
SWH15-12-EB-P6 | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EB-P6 |
SWH15-12-EB-ST | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EB-ST |
SWH15-12-EB-P5 | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EB-P5 |
SWH15-12-EW-P6R | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EW-P6R |
SWH15-12-EW-P6 | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EW-P6 |
SWH15-12-EB-P6R | CUI Inc | Check for Price | 1 Output, 12W, Hybrid | MINT1150A1206K01 vs SWH15-12-EB-P6R |