Part Details for MINT1065A1875C01 by Advanced Energy Industries Inc
Overview of MINT1065A1875C01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINT1065A1875C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MINT1065A1875C01
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 3.5A 65W 6-Pin - Bulk (Alt: MINT1065A1875C01) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1334 / $53.5622 | Buy Now |
DISTI #
675-MINT1065A1875C01
|
Mouser Electronics | Switching Power Supplies 65W 18V 3.6A RoHS: Compliant | 0 |
|
$52.9100 | Order Now |
DISTI #
MINT1065A1875C01
|
Avnet Abacus | (Alt: MINT1065A1875C01) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |