Part Details for MINP-5FPX-20 by Mencom Corporation
Overview of MINP-5FPX-20 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINP-5FPX-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIN Size I - Cordset - 5 Pole - Female Straight - 20 Ft - 18 AWG - 5.5A - Yellow - PUR RoHS: Compliant | 0 |
|
$74.7900 / $94.8300 | Buy Now |