There are no models available for this part yet.
Overview of MINL6CCPL-C003 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCRBNC-003 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-003 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 3ft | |
8T49N281C-003NLGI | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator (2-in/1-PLL/8-out) | |
8T49N281C-003NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator (2-in/1-PLL/8-out) |
Price & Stock for MINL6CCPL-C003 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MINL6CCPL-C003
|
TTI | Specialized Cables MINL6(3#10/3#20)CCPL-OS,KITTED Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$1,534.2500 | Buy Now |