-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC260F/13.2-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9769
|
Newark | Resettable Fuse, Ptc, 13.2Vdc, 2.6A, Smd, Pptc Case Style:1812 (4532 Metric), Product Range:Polysw... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now |
DISTI #
MINISMDC260F/13.2-2CT-ND
|
DigiKey | PTC RESET FUSE 13.2V 2.6A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3385 In Stock |
|
$0.2517 / $0.6800 | Buy Now |
DISTI #
650-MINISMDC260F13.2
|
Mouser Electronics | Resettable Fuses - PPTC 2.60A 13.2V 100A Imax RoHS: Compliant | 2921 |
|
$0.2530 / $0.5600 | Buy Now |
DISTI #
V72:2272_11453914
|
Arrow Electronics | PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2503 Container: Cut Strips | Americas - 2920 |
|
$0.2704 / $0.5521 | Buy Now |
DISTI #
87859480
|
Verical | PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2503 | Americas - 2920 |
|
$0.2704 / $0.4961 | Buy Now |
DISTI #
69709605
|
Verical | PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2201 | Americas - 1470 |
|
$0.5488 | Buy Now |
DISTI #
61927231
|
Verical | PTC Resettable Fuse 2.6A(hold) 5A(trip) 13.2VDC 100A 1.2W 5s 0.015Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 | Americas - 1199 |
|
$0.3490 / $0.5070 | Buy Now |
DISTI #
MINISMDC260F/13.2-2
|
TTI | Resettable Fuses - PPTC 2.60A 13.2V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2600 | Buy Now |
DISTI #
MINISMDC260F/13.2-2
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1199 |
|
$0.2140 / $0.5070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC260F/13.2-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC260F/13.2-2
Littelfuse Inc
PTC Resettable Fuse
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |
The recommended PCB footprint for MINISMDC260F/13.2-2 is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner. It's essential to follow the recommended footprint to ensure proper soldering and thermal performance.
While MINISMDC260F/13.2-2 has a high operating temperature range of -40°C to 150°C, it's essential to consider the derating curve and thermal management in high-temperature applications. Ensure proper heat sinking and thermal design to prevent overheating and ensure reliable operation.
To select the correct fuse rating, consider the maximum current and voltage in your application. Refer to the fuse's ampere rating, voltage rating, and melting I²t characteristics. Consult the datasheet and application notes for guidance on selecting the appropriate fuse rating.
The recommended soldering profile for MINISMDC260F/13.2-2 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Ensure the soldering process is within the recommended temperature range to prevent damage to the component.
MINISMDC260F/13.2-2 is a high-reliability fuse designed for use in safety-critical applications. However, it's essential to follow the recommended usage guidelines, and ensure the fuse is used within its specified ratings and operating conditions to maintain reliability and safety.