-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 142 |
|
$0.3600 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC200F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC200F
TE Connectivity
PTC Thermistor, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE VARIES FROM 0.020 TO 0.070 OHMS | |
Manufacturer Series | MINISMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |
This table gives cross-reference parts and alternative options found for MINISMDC200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICROSMD005F | PTC Thermistor, 25ohm, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | MINISMDC200F vs MICROSMD005F |
MICROSMD005F | PTC Thermistor, 25ohm, Surface Mount, ROHS COMPLIANT | TE Connectivity | MINISMDC200F vs MICROSMD005F |
MICROSMD005 | PTC Thermistor, 25ohm, Surface Mount, CHIP | TE Connectivity | MINISMDC200F vs MICROSMD005 |
MICROSMD005 | PTC Thermistor, 25ohm, Surface Mount, CHIP | Littelfuse Inc | MINISMDC200F vs MICROSMD005 |