-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8020
|
Newark | Fuse, Ptc Reset, 8V, 2A, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:8Vdc, Holding Current:2A, Tripping Current:4A, Time To Trip:5S, Current Rating Max:100A, Length:4.73Mm Rohs Compliant: Yes |Littelfuse MINISMDC200F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1381 |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
04H6752
|
Newark | Fuse, Ptc Reset, 8V, 2A, 1812, Full Reel, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:8Vdc, Holding Current:2A, Tripping Current:4A, Time To Trip:5S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse MINISMDC200F-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2240 | Buy Now |
DISTI #
MINISMDC200F-2CT-ND
|
DigiKey | PTC RESET FUSE 8V 2A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9474 In Stock |
|
$0.1961 / $0.5300 | Buy Now |
DISTI #
650-MINISMDC200F-2
|
Mouser Electronics | Resettable Fuses - PPTC 2A 8V 100A Imax RoHS: Compliant | 6014 |
|
$0.2250 / $0.5100 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 8 V 2 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 58 |
|
$0.3720 / $0.5580 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 4237 |
|
$0.3045 / $1.0150 | Buy Now |
DISTI #
MINISMDC200F-2
|
TTI | Resettable Fuses - PPTC 2A 8V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.3860 | Buy Now |
DISTI #
MINISMDC200F-2.
|
TTI | Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 2580 In Stock |
|
$0.4090 | Buy Now |
DISTI #
MINISMDC200F-2
|
TME | Fuse: PTC polymer, 2A, 1812, Polyswitch Min Qty: 1 | 3967 |
|
$0.3150 / $1.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC200F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC200F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.22 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.02 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 8 V |
This table gives cross-reference parts and alternative options found for MINISMDC200F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC200F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC200F | PTC Thermistor, Surface Mount, | Littelfuse Inc | MINISMDC200F-2 vs MINISMDC200F |
MINISMDC200 | PTC Thermistor, 0.05ohm, Surface Mount, CHIP | Littelfuse Inc | MINISMDC200F-2 vs MINISMDC200 |