Part Details for MINISMDC200 by TE Connectivity
Overview of MINISMDC200 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MINISMDC200
MINISMDC200 CAD Models
MINISMDC200 Part Data Attributes:
|
MINISMDC200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC200
TE Connectivity
PTC Thermistor, 0.05ohm, Surface Mount, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE VALUE 0.05 OHM AT 20 DEG CEL | |
JESD-609 Code | e0 | |
Manufacturer Series | MINISMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 0.05 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |