Part Details for MINISMDC150F by TE Connectivity
Overview of MINISMDC150F by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MINISMDC150F
MINISMDC150F CAD Models
MINISMDC150F Part Data Attributes:
|
MINISMDC150F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MINISMDC150F
TE Connectivity
PTC Thermistor, 0.07ohm, Surface Mount, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | RESISTANCE MIN IS 0.04 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.48 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3.41 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 6 V |
Alternate Parts for MINISMDC150F
This table gives cross-reference parts and alternative options found for MINISMDC150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MINISMDC150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINISMDC150 | PTC Thermistor, 0.07ohm, Surface Mount, CHIP | Littelfuse Inc | MINISMDC150F vs MINISMDC150 |
MINISMDC150 | PTC Thermistor, 0.07ohm, Surface Mount, CHIP | TE Connectivity | MINISMDC150F vs MINISMDC150 |