Part Details for MINISMDC150F/24-02 by Littelfuse Inc
Overview of MINISMDC150F/24-02 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MINISMDC150F/24-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82727740
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 Automotive RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$0.5379 / $0.6009 | Buy Now |
DISTI #
61268682
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 Automotive RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2201 | Americas - 146 |
|
$0.6009 | Buy Now |
|
Quest Components | 1716 |
|
$0.5530 / $1.5800 | Buy Now | |
|
CHIPMALL.COM LIMITED | 146 |
|
$0.4975 / $0.5854 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2000 |
|
$0.3160 / $2.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 146 |
|
$0.3160 / $2.1700 | Buy Now |