-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2052
|
Newark | Fuse, Resettable Ptc, 16Vdc, 1.5A, Smd, Thermistor Mounting:Smd, Product Range:Polyswitch Minismdc Series, Holding Current:1.5A, Tripping Current:2.8A, Voltage Rating:16Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse MINISMDC150F/16-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1623 |
|
$0.2400 / $0.3280 | Buy Now |
DISTI #
34AC4995
|
Newark | Pptc Resettable Fuse, 1.5A, 16Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Polyswitch Minismdc Series, Voltage Rating:16Vdc, Holding Current:1.5A, Tripping Current:2.8A, Time To Trip:0.5S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse MINISMDC150F/16-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2400 | Buy Now |
DISTI #
60R4554
|
Newark | Mini-Smd |Littelfuse MINISMDC150F/16-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MINISMDC150F/16-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.5A 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16513 In Stock |
|
$0.1988 / $0.5400 | Buy Now |
DISTI #
650-MINISMDC150F/16
|
Mouser Electronics | Resettable Fuses - PPTC 16V 100A 0.11Ohms RoHS: Compliant | 6165 |
|
$0.2280 / $0.5200 | Buy Now |
|
Future Electronics | MINISMDC Series 1812 1.5 A 2.8 A Trip PolySwitch SMT Resettable Device RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Quest Components | 1028 |
|
$0.4020 / $1.0050 | Buy Now | |
DISTI #
MINISMDC150F/16-2
|
TTI | Resettable Fuses - PPTC 16V 100A 0.11Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2110 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1286 |
|
$0.2010 / $0.4010 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 1.5A 16V SMT | 0 |
|
$0.4584 / $0.5272 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MINISMDC150F/16-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MINISMDC150F/16-2
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.48 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |