Part Details for MINISMDC110F/24-02 by Littelfuse Inc
Results Overview of MINISMDC110F/24-02 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MINISMDC110F/24-02 Information
MINISMDC110F/24-02 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MINISMDC110F/24-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77911644
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 24VDC 100A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 2401 | Americas - 1199 |
|
$0.5028 / $0.5617 | Buy Now |
|
Quest Components | 2150 |
|
$0.5198 / $1.4850 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 1299 |
|
$0.2970 / $0.7710 | Buy Now |